
SPDT RF switch operating from 3 GHz to 8 GHz with a maximum insertion loss of 0.9dB at 7.92GHz. Features a 50 Ohm impedance, 42dBm IIP3, and 24dBm P1dB. Housed in a RoHS compliant, lead-free QFN-8 package, this component operates across a temperature range of -40°C to 85°C.
Skyworks Solutions SKY13298-360LF technical specifications.
| Package/Case | QFN |
| Frequency | 8GHz |
| IIP3 | 42dBm |
| Impedance | 50R |
| Insertion Loss | 0.9dB |
| Lead Free | Lead Free |
| Max Frequency | 8GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Switches | 4 |
| Operating Frequency | 3 GHz to 8 GHz |
| P1dB | 24dBm |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Test Frequency | 7.92GHz |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Skyworks Solutions SKY13298-360LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
