
SP3T RF switch, operating from 20 MHz to 6 GHz, features a maximum insertion loss of 0.8 dB at 5.9 GHz. This GaAs technology component offers an IIP3 of 50 dBm and P1dB of 26 dBm, with a 50 Ohm impedance. Packaged in a miniature, ultra-thin MLP-8 (QFN) format, it operates between -40°C and 100°C and is RoHS compliant.
Skyworks Solutions SKY13317-373LF technical specifications.
| Package/Case | QFN |
| Frequency | 6GHz |
| IIP3 | 50dBm |
| Impedance | 50R |
| Insertion Loss | 0.8dB |
| Max Frequency | 6GHz |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Number of Switches | 1 |
| Operating Frequency | 20 MHz to 6 GHz |
| P1dB | 26dBm |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Technology | GAAS |
| Test Frequency | 5.9GHz |
| Throw Configuration | SP3T |
| RoHS | Compliant |
Download the complete datasheet for Skyworks Solutions SKY13317-373LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
