
GaAs RF switch offering 100 MHz to 3 GHz operating frequency with 0.35dB insertion loss at 3GHz. Features a 50dBm IIP3 and 27dBm P1dB, with 50 Ohm impedance. This single-pole double-throw (SPDT) switch is housed in a lead-free, RoHS compliant QFN package.
Skyworks Solutions SKY13323-378LF technical specifications.
| Package/Case | QFN |
| IIP3 | 50dBm |
| Impedance | 50R |
| Insertion Loss | 0.35dB |
| Lead Free | Lead Free |
| Max Frequency | 3GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Switches | 1 |
| Operating Frequency | 100 MHz to 3 GHz |
| P1dB | 27dBm |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Test Frequency | 3GHz |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Skyworks Solutions SKY13323-378LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
