Skyworks Solutions SKY13344-378LF technical specifications.
| Package/Case | QFN EP |
| Frequency | 6GHz |
| IIP3 | 50dBm |
| Impedance | 50R |
| Insertion Loss | 0.8dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Switches | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Skyworks Solutions SKY13344-378LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.