
Skyworks Solutions SKY13351-378LF-EVB technical specifications.
| Evaluation Kit | Yes |
| Frequency | 6GHz |
| Package Quantity | 1 |
| Packaging | Bulk |
| Type | Switch |
| RoHS | Compliant |
Download the complete datasheet for Skyworks Solutions SKY13351-378LF-EVB to view detailed technical specifications.
No datasheet is available for this part.
