
SPDT RF switch operating from 500 MHz to 6 GHz. Features 1.15dB insertion loss at 5.85GHz and 55dBm IIP3. Designed for 50 Ohm impedance with a 39dBm P1dB. Encased in a DFN package, this component offers a wide operating temperature range of -40°C to 85°C.
Skyworks Solutions SKY13370-374LF technical specifications.
| Package/Case | DFN |
| Frequency | 6GHz |
| IIP3 | 55dBm |
| Impedance | 50R |
| Insertion Loss | 1.15dB |
| Max Frequency | 6GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Switches | 2 |
| Operating Frequency | 500 MHz to 6 GHz |
| P1dB | 39dBm |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Test Frequency | 5.85GHz |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Skyworks Solutions SKY13370-374LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
