
CMOS RF switch with SP3T configuration, operating from 100 MHz to 6 GHz. Features 0.45dB insertion loss at 2.5GHz and 70dBm IIP3. Designed for 50 Ohm impedance, this component is housed in a compact 2x2mm QFN package. It operates across a temperature range of -40°C to 85°C and is supplied on tape and reel, RoHS compliant.
Skyworks Solutions SKY13373-460LF technical specifications.
| Package/Case | QFN |
| IIP3 | 70dBm |
| Impedance | 50R |
| Insertion Loss | 0.45dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Frequency | 100 MHz to 6 GHz |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Test Frequency | 2.5GHz |
| Throw Configuration | SP3T |
| RoHS | Compliant |
Download the complete datasheet for Skyworks Solutions SKY13373-460LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
