
Single Pole Four Throw (SP4T) RF switch designed for diversity applications, operating from 20 MHz to 3 GHz. Features a low insertion loss of 0.6 dB at 2 GHz and a P1dB of 39 dBm. Housed in a compact 3x3 mm QFN package, this RoHS compliant component offers a 50 Ohm impedance and operates across a temperature range of -40°C to 85°C. Supplied on tape and reel.
Skyworks Solutions SKY13380-350LF technical specifications.
| Package/Case | QFN |
| Impedance | 50R |
| Insertion Loss | 0.6dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Frequency | 20 MHz to 3 GHz |
| P1dB | 39dBm |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Test Frequency | 2GHz |
| Throw Configuration | SP4T |
| RoHS | Compliant |
Download the complete datasheet for Skyworks Solutions SKY13380-350LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
