SP3T RF switch operating from 100MHz to 4GHz, featuring 19dB minimum isolation and 0.8dB maximum insertion loss. This GaAs pHEMT device offers a typical switching speed of 50ns and requires a control voltage between 2.7V and 3.6V. Packaged in an 8-pin Chip Scale Package (CSP) with a 0.2mm pin pitch, it is designed for surface mounting. Operating temperature range is -40°C to 85°C.
Skyworks Solutions SKY13386-000 technical specifications.
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | CSP |
| Package Description | Chip Scale Package |
| Lead Shape | Ball |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 0.65 |
| Package Width (mm) | 0.65 |
| Package Height (mm) | 0.2 |
| Seated Plane Height (mm) | 0.35(Max) |
| Pin Pitch (mm) | 0.2 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Switch Type | SP3T |
| Number of Switches | 3 |
| Switch Configuration | Single SP3T |
| Frequency Band | 100 to 4000MHz |
| Maximum Frequency | 4000MHz |
| Minimum Isolation Voltage | 19dB |
| Maximum Insertion Loss | 0.8dB |
| Technology | GaAs pHEMT |
| Switching Speed | 50(Typ)ns |
| High Control Voltage | 2.7 to 3.6V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 17540 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Skyworks Solutions SKY13386-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.