
Skyworks Solutions SKY13388-465LF technical specifications.
| Package/Case | QFN |
| IIP3 | 65dBm |
| Impedance | 50R |
| Insertion Loss | 0.65dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Frequency | 100 MHz to 2.7 GHz |
| P1dB | 36dBm |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Throw Configuration | SP4T |
| RoHS | Compliant |
Download the complete datasheet for Skyworks Solutions SKY13388-465LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
