
High-performance RF switch with DPDT configuration, operating from 100MHz to 6000MHz. Features a low insertion loss of 0.9dB at 6GHz, 50dBm IIP3, and 30dBm P1dB. Designed for 50 Ohm impedance systems, this compact MLPD-6 packaged component offers a wide operating temperature range of -40°C to 85°C. Supplied on tape and reel, it is RoHS compliant.
Skyworks Solutions SKY13411-374LF technical specifications.
| IIP3 | 50dBm |
| Impedance | 50R |
| Insertion Loss | 0.9dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| P1dB | 30dBm |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Test Frequency | 6GHz |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Skyworks Solutions SKY13411-374LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
