
SP6T diversity switch for RF and wireless applications. Features 70dBm IIP3 and 37dBm P1dB at a 2GHz test frequency. Offers 0.45dB insertion loss with 50 Ohm impedance. Operates across a -40°C to 85°C temperature range. Packaged in QFN and supplied on cut tape, this RoHS compliant component ensures reliable performance.
Skyworks Solutions SKY13416-485LF technical specifications.
| Package/Case | QFN |
| IIP3 | 70dBm |
| Impedance | 50R |
| Insertion Loss | 0.45dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| P1dB | 37dBm |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Test Frequency | 2GHz |
| Throw Configuration | SP6T |
| RoHS | Compliant |
Download the complete datasheet for Skyworks Solutions SKY13416-485LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
