Skyworks Solutions SKY13456 technical specifications.
| Max Operating Temperature | 90 |
| Number of Terminals | 26 |
| Min Operating Temperature | -30 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-XQCC-N26 |
| Width | 2.8 |
| Length | 3.2 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 2.85 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Skyworks Solutions SKY13456 to view detailed technical specifications.
No datasheet is available for this part.