8-terminal RF and baseband circuit designed for cellular applications. Features a compact 1.1mm x 1.1mm JEDEC S-XQCC-N8 package with quad terminal placement. Operates across a temperature range of -30°C to 90°C with a nominal supply voltage of 3V. This integrated circuit performs a single primary function within the RF and wireless spectrum.
Skyworks Solutions SKY13522-644LF technical specifications.
| Max Operating Temperature | 90 |
| Number of Terminals | 8 |
| Min Operating Temperature | -30 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N8 |
| Width | 1.1 |
| Length | 1.1 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 3 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Skyworks Solutions SKY13522-644LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.