High-performance RF switch IC operating from 100MHz to 6000MHz. Features a maximum insertion loss of 1.4dB, ensuring signal integrity. Designed for diversity applications, this component offers reliable performance across a wide temperature range, from -40°C to 90°C. Packaged in a compact QFN-14.
Skyworks Solutions SKY13575-639LF technical specifications.
| Max Operating Temperature | 90 |
| Min Operating Temperature | -40 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Skyworks Solutions SKY13575-639LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.