
Skyworks Solutions SKY18108-11 technical specifications.
| Insertion Loss | 0.95dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Frequency | 400 MHz to 2.7 GHz |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Skyworks Solutions SKY18108-11 to view detailed technical specifications.
No datasheet is available for this part.
