Skyworks Solutions SKY65004-21 technical specifications.
| Frequency | 250MHz |
| Gain | 22dB |
| Mount | Surface Mount |
| Noise Figure | 4dB |
| Number of Channels | 1 |
| Operating Supply Current | 160mA |
| Operating Supply Voltage | 5V |
| P1dB | 24dBm |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Power Dissipation | 1.2W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Test Frequency | 900MHz |
| RoHS | Compliant |
Download the complete datasheet for Skyworks Solutions SKY65004-21 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.