Skyworks Solutions SKY65009-21 technical specifications.
| Max Power Dissipation | 1.1W |
| Max Supply Current | 300mA |
| Operating Supply Voltage | 5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Skyworks Solutions SKY65009-21 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.