
Skyworks Solutions SKY65014-92LF technical specifications.
| Package/Case | SC |
| Gain | 15dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 600mW |
| Max Supply Current | 120mA |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Noise Figure | 5.4dB |
| Number of Channels | 1 |
| Operating Frequency | 100 MHz to 9 GHz |
| Operating Supply Current | 120mA |
| Operating Supply Voltage | 4.7V |
| P1dB | 18dBm |
| Packaging | Tape and Reel |
| Power Dissipation | 600mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 120mA |
| Test Frequency | 2GHz |
| RoHS | Compliant |
Download the complete datasheet for Skyworks Solutions SKY65014-92LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
