
Skyworks Solutions SKY65037-360LF technical specifications.
| Package/Case | QFN |
| Frequency | 700MHz |
| Gain | 25dB |
| Noise Figure | 0.6dB |
| Operating Supply Current | 100mA |
| P1dB | 18dBm |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Test Frequency | 900MHz |
| RoHS | Compliant |
Download the complete datasheet for Skyworks Solutions SKY65037-360LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
