
Skyworks Solutions SKY65040-360LF technical specifications.
| Package/Case | QFN |
| Frequency | 2.4GHz |
| Gain | 25dB |
| Noise Figure | 0.65dB |
| Operating Supply Current | 100mA |
| P1dB | 16dBm |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Test Frequency | 1.95GHz |
| RoHS | Compliant |
Download the complete datasheet for Skyworks Solutions SKY65040-360LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
