
Skyworks Solutions SKY65045-70LF technical specifications.
| Package/Case | SOT-89 |
| Frequency | 390MHz |
| Gain | 15dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Noise Figure | 1.9dB |
| Operating Frequency | 390 MHz to 1.5 GHz |
| Operating Supply Current | 133mA |
| Operating Supply Voltage | 5V |
| P1dB | 24dBm |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 133mA |
| Test Frequency | 1.5GHz |
| RoHS | Compliant |
Download the complete datasheet for Skyworks Solutions SKY65045-70LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
