
Skyworks Solutions SKY65047-360LF technical specifications.
| Package/Case | DFN |
| Frequency | 400MHz |
| Gain | 15.7dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Noise Figure | 0.95dB |
| Operating Frequency | 400 MHz to 3 GHz |
| Operating Supply Current | 6.7mA |
| Operating Supply Voltage | 3.3V |
| P1dB | -8dBm |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 6.4mA |
| Test Frequency | 2.45GHz |
| RoHS | Compliant |
Download the complete datasheet for Skyworks Solutions SKY65047-360LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
