
Skyworks Solutions SKY65048-360LF technical specifications.
| Package/Case | QFN |
| Frequency | 700MHz |
| Gain | 21.5dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Noise Figure | 0.65dB |
| Operating Frequency | 700 MHz to 1.2 GHz |
| Operating Supply Current | 100mA |
| Operating Supply Voltage | 5V |
| P1dB | 18.5dBm |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 85mA |
| Test Frequency | 900MHz |
| RoHS | Compliant |
Download the complete datasheet for Skyworks Solutions SKY65048-360LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
