
Skyworks Solutions SKY65049-360LF technical specifications.
| Package/Case | QFN |
| Frequency | 2.4GHz |
| Gain | 17.5dB |
| Mount | Surface Mount |
| Noise Figure | 0.7dB |
| Operating Supply Current | 65mA |
| P1dB | 17.5dBm |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Test Frequency | 2GHz |
| RoHS | Compliant |
Download the complete datasheet for Skyworks Solutions SKY65049-360LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
