
Skyworks Solutions SKY65053-377LF technical specifications.
| Package/Case | QFN |
| Frequency | 400MHz |
| Gain | 15dB |
| Noise Figure | 0.6dB |
| Operating Supply Current | 100mA |
| P1dB | 10dBm |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Test Frequency | 2.4GHz |
| RoHS | Compliant |
Download the complete datasheet for Skyworks Solutions SKY65053-377LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
