
Single-channel RF power amplifier operating from 600 MHz to 1.1 GHz. Features 40dB gain and a P1dB of 29.5dBm at 928MHz. Operates with a supply voltage range of 2.5V to 5V, typically 3.5V, drawing 250mA. Housed in a 16-pin QFN surface-mount package, this RoHS-compliant component is supplied on tape and reel.
Skyworks Solutions SKY65111-348LF technical specifications.
| Package/Case | QFN |
| Frequency | 600MHz |
| Gain | 40dB |
| Max Frequency | 1.1GHz |
| Min Frequency | 800MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Frequency | 600 MHz to 1.1 GHz |
| Operating Supply Current | 250mA |
| Operating Supply Voltage | 3.5V |
| P1dB | 29.5dBm |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Current | 700mA |
| Test Frequency | 928MHz |
| RoHS | Compliant |
Download the complete datasheet for Skyworks Solutions SKY65111-348LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
