
Skyworks Solutions SKY65206-13 technical specifications.
| Data Rate | 11Mbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Frequency | 2.4 GHz |
| Operating Supply Current | 230mA |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Skyworks Solutions SKY65206-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
