
Skyworks Solutions SKY65338-21 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 470MHz |
| Mount | Front |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Skyworks Solutions SKY65338-21 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
