Skyworks Solutions SKY65401 technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | MCM |
| Package/Case | MCM |
| Lead Shape | No Lead |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 10 |
| Package Width (mm) | 8 |
| Package Height (mm) | 1.3 |
| Mounting | Surface Mount |
| Manufacturer Type | Low Noise Amplifier |
| Number of Channels per Chip | 1 |
| Maximum Operating Frequency | 1000MHz |
| Typical Power Gain | 23.5@925MHzdB |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 17540 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Skyworks Solutions SKY65401 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.