
Skyworks Solutions SKY65404-21 technical specifications.
| Package/Case | QFN |
| Frequency | 5.9GHz |
| Gain | 13dB |
| Mount | Surface Mount |
| Noise Figure | 1dB |
| Operating Supply Voltage | 3V |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Skyworks Solutions SKY65404-21 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
