Skyworks Solutions SKY65405-11 technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | QFN EP |
| Package Description | Quad Flat No Lead Package, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 1.5 |
| Package Width (mm) | 1.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Manufacturer Type | Low Noise Amplifier |
| Number of Channels per Chip | 1 |
| Maximum Operating Frequency | 2500MHz |
| Typical Power Gain | 14dB |
| Cage Code | 17540 |
| EU RoHS | Yes |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Skyworks Solutions SKY65405-11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.