LNA RF Front End 2dB 6-Pin MCM EP
Skyworks Solutions SKY65709-51 technical specifications.
| Structure | LNA |
| Typical Noise Figure | 2dB |
| Min Operating Supply Voltage | 1.8V |
| Max Operating Supply Voltage | 3.6V |
| Pin Count | 6 |
| Package/Case | MCM EP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Skyworks Solutions SKY65709-51 to view detailed technical specifications.
No datasheet is available for this part.