LNA RF Front End 1.6dB 16.5dB Automotive 8-Pin MCM
Skyworks Solutions SKY65713-11 technical specifications.
| Structure | LNA |
| Typical Power Gain | 16.5dB |
| Typical Noise Figure | 1.6dB |
| Min Operating Supply Voltage | 1.62V |
| Max Operating Supply Voltage | 3V |
| Pin Count | 8 |
| Package/Case | MCM |
| Package Family Name | MCM |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Skyworks Solutions SKY65713-11 to view detailed technical specifications.
No datasheet is available for this part.