LNA RF Front End 1.8dB 16.5dB Automotive 6-Pin MCM
Skyworks Solutions SKY65715-81 technical specifications.
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Skyworks Solutions SKY65715-81 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.