The SKY65723-81 is a small, low-noise amplifier (LNA) front-end module (FEM) designed for high-performance Global Navigation Satellite System (GNSS) applications. It supports multiple constellations including GPS, GLONASS, Galileo, and BeiDou, featuring high linearity and low noise figure to improve sensitivity in weak signal environments.
Skyworks Solutions SKY65723-81 technical specifications.
| Operating Frequency Range | 1559 - 1606MHz |
| Gain | 18.5dB |
| Noise Figure | 0.75dB |
| Supply Voltage | 1.62 - 3.3V |
| Supply Current | 4.1mA |
| RoHS | Compliant |
| Halogen-free | Yes |
Download the complete datasheet for Skyworks Solutions SKY65723-81 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.