
Skyworks Solutions SKY67012-396LF technical specifications.
| Package/Case | DFN |
| Frequency | 600MHz |
| Gain | 16.5dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Noise Figure | 1.1dB |
| Operating Frequency | 300 MHz to 600 MHz |
| Operating Supply Current | 15mA |
| Operating Supply Voltage | 3.3V |
| P1dB | 14dBm |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 15mA |
| Test Frequency | 450MHz |
| RoHS | Compliant |
Download the complete datasheet for Skyworks Solutions SKY67012-396LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
