
Skyworks Solutions SKY67021-396LF technical specifications.
| Package/Case | DFN |
| Frequency | 600MHz |
| Gain | 17.5dB |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Noise Figure | 0.6dB |
| Operating Supply Current | 100mA |
| Operating Supply Voltage | 5V |
| P1dB | 5.2dBm |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Test Frequency | 900MHz |
| RoHS | Compliant |
Download the complete datasheet for Skyworks Solutions SKY67021-396LF to view detailed technical specifications.
No datasheet is available for this part.
