
Skyworks Solutions SKY67101-396LF technical specifications.
| Package/Case | DFN |
| Frequency | 700MHz |
| Gain | 17.9dB |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 3.3V |
| Mount | Surface Mount |
| Noise Figure | 0.49dB |
| Number of Channels | 1 |
| Operating Frequency | 400 MHz to 1.2 GHz |
| Operating Supply Current | 56mA |
| Operating Supply Voltage | 4V |
| P1dB | 2.2dBm |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Test Frequency | 900MHz |
| Weight | 0.001319oz |
| RoHS | Compliant |
Download the complete datasheet for Skyworks Solutions SKY67101-396LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
