
Skyworks Solutions SKY67106-306LF technical specifications.
| Package/Case | VQFN |
| Frequency | 3GHz |
| Gain | 35dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3.5V |
| Mount | Surface Mount |
| Noise Figure | 0.65dB |
| Number of Channels | 2 |
| Operating Frequency | 1.5 GHz to 3 GHz |
| Operating Supply Current | 160mA |
| Operating Supply Voltage | 5V |
| P1dB | -9dBm |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Test Frequency | 1.95GHz |
| Weight | 0.002014oz |
| RoHS | Compliant |
Download the complete datasheet for Skyworks Solutions SKY67106-306LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
