
Skyworks Solutions SKY67110-396LF technical specifications.
| Package/Case | DFN |
| Frequency | 1.575GHz |
| Gain | 16.5dB |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Noise Figure | 1.9dB |
| Operating Frequency | 0.3 GHz to 0.75 GHz |
| Operating Supply Voltage | 5V |
| P1dB | 1dBm |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 76mA |
| Test Frequency | 1.575GHz |
| RoHS | Compliant |
Download the complete datasheet for Skyworks Solutions SKY67110-396LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
