
Skyworks Solutions SKY72302-21 technical specifications.
| Package/Case | TSSOP |
| Height | 1.1mm |
| Input | Clock |
| Length | 9.7mm |
| Max Frequency | 6.1GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 2 |
| Operating Supply Voltage | 3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.014215oz |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Skyworks Solutions SKY72302-21 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.