IC SYNTHESIZER 2.1GHZ 24QFN
Skyworks Solutions SKY72310-362 technical specifications.
| Input | Clock |
| Max Frequency | 2.1GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -45°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| PLL | Yes |
| RoHS | Compliant |
Download the complete datasheet for Skyworks Solutions SKY72310-362 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.