
Skyworks Solutions SKY72310-362LF technical specifications.
| Package/Case | QFN EP |
| Data Rate | 100Mbps |
| Input | Clock |
| Max Frequency | 2.1GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Skyworks Solutions SKY72310-362LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
