Double Balanced Mixer, 2MHz Min, 3500MHz Max, 5 X 5 MM, ROHS COMPLIANT, RFLGA-32
Skyworks Solutions SKY73001-11 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Skyworks Solutions SKY73001-11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.