
Skyworks Solutions SKY73012-11 technical specifications.
| Gain | -0.5dB |
| Mount | Surface Mount |
| Noise Figure | 19dB |
| Operating Supply Current | 75mA |
| Operating Supply Voltage | 3.3V |
| P1dB | 12.5dBm |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Skyworks Solutions SKY73012-11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
