
Double Balanced Mixer, 700MHz Min, 1000MHz Max, 6 X 6 MM, ROHS COMPLIANT PACKAGE-36
Skyworks Solutions SKY73022-11 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 700MHz |
| Gain | 9.4dB |
| Mount | Surface Mount |
| Noise Figure | 9dB |
| Operating Supply Current | 380mA |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Skyworks Solutions SKY73022-11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
