
Skyworks Solutions SKY73023-11 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 2.2GHz |
| Gain | 9.7dB |
| Mount | Surface Mount |
| Noise Figure | 9.9dB |
| Operating Supply Current | 375mA |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Skyworks Solutions SKY73023-11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
