
Skyworks Solutions SKY73070-11 technical specifications.
| Frequency | 700MHz |
| Gain | 9.5dB |
| Mount | Surface Mount |
| Noise Figure | 8.3dB |
| Operating Supply Current | 210mA |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Skyworks Solutions SKY73070-11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
