Skyworks Solutions SKY74038-13 technical specifications.
| Package/Case | TSSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 2.7V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Skyworks Solutions SKY74038-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.